TI OPA177GS
| Manufacturer | |
| Mfr. Part # | OPA177GS |
| LCSC Part # | C353153 |
| Package | SOIC-8 |
| Customer # | |
| Description | 600kHz 1 0.3V/us 500pA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9326 | $ 2.93 |
10+ | $ 2.4787 | $ 24.79 |
30+ | $ 2.1938 | $ 65.81 |
75+ | $ 1.9025 | $ 142.69 |
525+ | $ 1.7705 | $ 929.51 |
975+ | $ 1.7142 | $ 1671.35 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$