VISHAY RCMT0146400BDS03
| Manufacturer | |
| MPN | RCMT0146400BDS03 |
| LCSC Part # | C3531153 |
| Packaging | Through Hole,D2xL4.3mm |
| Customer # | |
| Key Attributes | RES 4.64kΩ ±0.1% 0.063W Through Hole,D2xL4.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2xL4.3mm | |
| Resistance | 4.64kΩ | |
| Power(Watts) | 63mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | 0℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 180.7954 | $ 180.80 |
| 200+ | $ 69.9656 | $ 13993.12 |
| 500+ | $ 67.5068 | $ 33753.40 |
| 1,000+ | $ 66.2913 | $ 66291.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2xL4.3mm | |
| Resistance | 4.64kΩ | |
| Power(Watts) | 63mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | 0℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

