LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0075221R000F0L product image
Images for reference only

VISHAY Y0075221R000F0L

Manufacturer
MPN
Y0075221R000F0L
LCSC Part #
C3530820
Packaging
-
Customer #
Key Attributes
RES 221Ω ±1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6468$ 6.65
200+$ 2.573$ 514.60
500+$ 2.482$ 1241.00
1,000+$ 2.4372$ 2437.20
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance221Ω
Power(Watts)300mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece