LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65E2003BBSL product image
Images for reference only

VISHAY RN65E2003BBSL

Manufacturer
MPN
RN65E2003BBSL
LCSC Part #
C3530542
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 200kΩ ±0.1% 500mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RN65E2003BBSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6151$ 1.62
200+$ 0.6263$ 125.26
500+$ 0.6032$ 301.60
1,000+$ 0.5924$ 592.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance200kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece