LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14422K87000B0L product image
Images for reference only

VISHAY Y14422K87000B0LRoHS

Manufacturer
MPN
Y14422K87000B0L
LCSC Part #
C3530241
Packaging
-
Customer #
Key Attributes
RES 2.87kΩ ±0.1% 500mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.358$ 36.36
200+$ 14.0702$ 2814.04
500+$ 13.5758$ 6787.90
1,000+$ 13.3309$ 13330.90
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance2.87kΩ
Power(Watts)500mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece