LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55K1400FSRSL product image
Images for reference only

VISHAY RNR55K1400FSRSL

Manufacturer
MPN
RNR55K1400FSRSL
LCSC Part #
C3529823
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 140Ω ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55K1400FSRSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6737$ 1.67
200+$ 0.6479$ 129.58
500+$ 0.6263$ 313.15
1,000+$ 0.614$ 614.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance140Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece