LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AHC1GU04DBVR product image
  • SN74AHC1GU04DBVR thumbnail 1
  • SN74AHC1GU04DBVR thumbnail 2
  • SN74AHC1GU04DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74AHC1GU04DBVRRoHS

Manufacturer
MPN
SN74AHC1GU04DBVR
LCSC Part #
C352954
Packaging
SOT-23-5
Customer #
Key Attributes
Single Inverter Gate
Datasheetpdf iconTI SN74AHC1GU04DBVR
In-Stock: 370
370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1784$ 0.89
50+$ 0.1383$ 6.92
150+$ 0.1212$ 18.18
500+$ 0.0997$ 49.85
3,000+$ 0.0902$ 270.60
6,000+$ 0.0844$ 506.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOT-23-5
Logic Family74AHC
Voltage - Supply2V~5.5V
Output Logic Level - Low440mV
Propagation Delay7ns@5V,50pF
Features-
Input Logic Level - Low300mV~1.1V
Input Logic Level - High1.7V~4.4V
Operating Temperature-40℃~+85℃
Number of Circuits1
Output Logic Level - High3.8V
Quiescent Current(Iq)1uA
Number of Channels1
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74AHC1GU04 device contains a single inverter gate. The device performs the Boolean function Y(overline)=A(overline).

Features

AI Translation
  • Operating Range of 2-V to 5.5-V VCC
  • Unbuffered Output
  • ±8-mA Output Drive at 5 V
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model
  • 200-V Machine Model
  • 1000-V Charged-Device Model

Applications

AI Translation
  • Wireless and Telecom Infrastructure
  • Audio Mixers
  • TVs
  • Set-Top-boxes
  • Audio
  • Servers
  • Cameras: Surveillance
  • Software Defined Radio (SDR)