LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A2501H-18P product image
  • A2501H-18P thumbnail 1
  • A2501H-18P thumbnail 2
  • A2501H-18P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A2501H-18PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A2501H-18P
LCSC Part #
C352901
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 18POS 2.5mm SINGLE ROW
Datasheetpdf iconJoint Tech Elec A2501H-18P
Custom CablesMOQ 1pc
In-Stock: 765
765 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1024$ 0.51
50+$ 0.0818$ 4.09
150+$ 0.0716$ 10.74
1,000+$ 0.0621$ 62.10
2,000+$ 0.056$ 112.00
5,000+$ 0.0529$ 264.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x18P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row18
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.