LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y078520K8000T9L product image
Images for reference only

VISHAY Y078520K8000T9LRoHS

Manufacturer
MPN
Y078520K8000T9L
LCSC Part #
C3528892
Packaging
-
Customer #
Key Attributes
RES 20.8kΩ ±0.01% 600mW
Datasheetpdf iconVISHAY Y078520K8000T9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.4703$ 11.47
200+$ 4.4397$ 887.94
500+$ 4.284$ 2142.00
1,000+$ 4.2062$ 4206.20
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance20.8kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece