LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2902PWRG4 product image
  • LM2902PWRG4 thumbnail 1
  • LM2902PWRG4 thumbnail 2
  • LM2902PWRG4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM2902PWRG4RoHS

Manufacturer
MPN
LM2902PWRG4
LCSC Part #
C352836
Packaging
TSSOP-14
Customer #
Key Attributes
4 3mV 500V/ms 80dB 250nA TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI LM2902PWRG4
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage3mV
Slew Rate500V/ms
Input Offset Current(Ios)-
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current250nA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current-
Gain Bandwidth Product-
Input Voltage Noise Density35nV/√Hz@1kHz
Output Current30mA
Rail to Rail-
Dual Supply-13V~13V
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

These devices consist of four independent high-gain frequency-compensated operational amplifiers that are designed specifically to operate from a single supply or split supply over a wide range of voltages.

Features

AI Translation
  • 2-kV ESD Protection for: LM224K, LM224KA; LM324K, LM324KA LM2902K, LM2902KV, LM2902KAV
  • Wide Supply Ranges Single Supply: 3 V to 32 V (26 V for LM2902) Dual Supplies: ±1.5 V to ±16 V (±13 V for LM2902)
  • Low Supply-Current Drain Independent of Supply Voltage: 0.8 mA Typical
  • Common-Mode Input Voltage Range Includes Ground, Allowing Direct Sensing Near Ground
  • Low Input Bias and Offset Parameters Input Offset Voltage: 3 mV Typical A Versions: 2 mV Typical Input Offset Current: 2 nA Typical Input Bias Current: 20 nA Typical A Versions: 15 nA Typical
  • Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage: 32 V (26 V for LM2902)
  • Open-Loop Differential Voltage Amplification: 100 V/mV Typical
  • Internal Frequency Compensation
  • On Products Compliant to MIL-PRF-38535, All Parameters are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.

Applications

AI Translation
  • Blu-ray Players and Home Theaters
  • Chemical and Gas Sensors
  • DVD Recorders and Players
  • Digital Multimeter: Bench and Systems
  • Digital Multimeter: Handhelds
  • Field Transmitter: Temperature Sensors
  • Motor Control: AC Induction, Brushed DC, Brushless DC, High-Voltage, Low-Voltage, Permanent Magnet, and Stepper Motor
  • Oscilloscopes
  • TV: LCD and Digital
  • Temperature Sensors or Controllers Using Modbus
  • Weigh Scales