TI CD74HC4050PWR
| Manufacturer | |
| Mfr. Part # | CD74HC4050PWR |
| LCSC Part # | C352825 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | High-Speed CMOS Logic Hex Buffers, Inverting and Non-Inverting |
| Description | 2V~6V 1 6 40uA 6ns@5V,15pF TSSOP-16 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
164
164
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5392 | $ 0.54 |
10+ | $ 0.433 | $ 4.33 |
30+ | $ 0.3879 | $ 11.64 |
100+ | $ 0.3316 | $ 33.16 |
500+ | $ 0.2882 | $ 144.10 |
1,000+ | $ 0.2737 | $ 273.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$