LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y16353K60000F0L product image
Images for reference only

VISHAY Y16353K60000F0L

Manufacturer
MPN
Y16353K60000F0L
LCSC Part #
C3527751
Packaging
-
Customer #
Key Attributes
RES 3.6kΩ ±1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.9086$ 24.91
200+$ 9.6392$ 1927.84
500+$ 9.3014$ 4650.70
1,000+$ 9.1333$ 9133.30
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance3.6kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece