VISHAY Y000760K3430T9L
| Manufacturer | |
| MPN | Y000760K3430T9L |
| LCSC Part # | C3526255 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 60.343kΩ ±0.01% 600mW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 60.343kΩ | |
| Power(Watts) | 600mW | |
| Type | - | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.0229 | $ 11.02 |
| 200+ | $ 4.2667 | $ 853.34 |
| 500+ | $ 4.117 | $ 2058.50 |
| 1,000+ | $ 4.043 | $ 4043.00 |
Standard Packaging2500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance | 60.343kΩ | |
| Power(Watts) | 600mW | |
| Type | - | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

