LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI AECR0402F11K0K9 product image
  • AECR0402F11K0K9 thumbnail 1
  • AECR0402F11K0K9 thumbnail 2
  • AECR0402F11K0K9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI AECR0402F11K0K9RoHS

Manufacturer
RESIAsian Brands
MPN
AECR0402F11K0K9
LCSC Part #
C352485
Packaging
0402
Customer #
Key Attributes
RES 11kΩ ±1% 63mW 0402
Datasheetpdf iconRESI AECR0402F11K0K9
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0041$ 0.41
1,000+$ 0.0032$ 3.20
3,000+$ 0.0026$ 7.80
10,000+$ 0.0024$ 24.00
50,000+$ 0.0021$ 105.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0402
Resistance11kΩ
Power(Watts)63mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece