LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y578751K7000B9L product image
Images for reference only

VISHAY Y578751K7000B9LRoHS

Manufacturer
MPN
Y578751K7000B9L
LCSC Part #
C3524692
Packaging
-
Customer #
Key Attributes
RES 51.7kΩ ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.4721$ 17.47
200+$ 6.7624$ 1352.48
500+$ 6.5249$ 3262.45
1,000+$ 6.4077$ 6407.70
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance51.7kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece