Ohmite MOX-1-125004F
| Manufacturer | |
| Mfr. Part # | MOX-1-125004F |
| LCSC Part # | C3524273 |
| Package | - |
| Customer # | |
| Key Attributes | RES 5MΩ ±1% |
| Description | 5MΩ ±1% Through Hole Resistors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.6196 | $ 8.62 |
200+ | $ 3.3365 | $ 667.30 |
500+ | $ 3.2193 | $ 1609.65 |
1,000+ | $ 3.1607 | $ 3160.70 |
Standard Packaging 1/Full
Bag | ||