VISHAY ERC55523K00BHEB500
| Manufacturer | |
| Mfr. Part # | ERC55523K00BHEB500 |
| LCSC Part # | C3522644 |
| Package | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 523kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm |
| Description | Metal Film Resistor 523kΩ 125mW ±50ppm/℃ ±0.1% Through Hole,D2.4xL6.4mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D2.4xL6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7184 | $ 1.72 |
200+ | $ 0.6649 | $ 132.98 |
500+ | $ 0.6417 | $ 320.85 |
1,000+ | $ 0.6309 | $ 630.90 |
Standard Packaging 1000/Full
Reel | ||