LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI AECR1206F13R0K9 product image
  • AECR1206F13R0K9 thumbnail 1
  • AECR1206F13R0K9 thumbnail 2
  • AECR1206F13R0K9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI AECR1206F13R0K9RoHS

Manufacturer
RESIAsian Brands
MPN
AECR1206F13R0K9
LCSC Part #
C352149
Packaging
1206
Customer #
Key Attributes
RES 13Ω ±1% 250mW 1206
Datasheetpdf iconRESI AECR1206F13R0K9
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0134$ 0.67
500+$ 0.0106$ 5.30
1,500+$ 0.0091$ 13.65
5,000+$ 0.0067$ 33.50
25,000+$ 0.0059$ 147.50
50,000+$ 0.0055$ 275.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging1206
Resistance13Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece