LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14532K00000V0L product image
Images for reference only

VISHAY Y14532K00000V0L

Manufacturer
MPN
Y14532K00000V0L
LCSC Part #
C3519606
Packaging
-
Customer #
Key Attributes
RES 2kΩ ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.1205$ 17.12
200+$ 6.6252$ 1325.04
500+$ 6.3938$ 3196.90
1,000+$ 6.2781$ 6278.10
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance2kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece