LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY HCX5R0000B product image
Images for reference only

VISHAY HCX5R0000BRoHS

Manufacturer
MPN
HCX5R0000B
LCSC Part #
C3519494
Packaging
-
Customer #
Key Attributes
RES 5Ω ±0.1% 300mW
Datasheetpdf iconVISHAY HCX5R0000B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.4807$ 22.48
200+$ 8.6998$ 1739.96
500+$ 8.3944$ 4197.20
1,000+$ 8.2433$ 8243.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece