LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0020500K000T0L product image
Images for reference only

VISHAY Y0020500K000T0L

Manufacturer
MPN
Y0020500K000T0L
LCSC Part #
C3519319
Packaging
-
Customer #
Key Attributes
RES 500kΩ ±0.01% 250mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.5494$ 27.55
200+$ 10.6619$ 2132.38
500+$ 10.2871$ 5143.55
1,000+$ 10.102$ 10102.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance500kΩ
Power(Watts)250mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece