LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AHC1G09QDBVRQ1 product image
Images for reference only

TI SN74AHC1G09QDBVRQ1RoHS

Manufacturer
MPN
SN74AHC1G09QDBVRQ1
LCSC Part #
C35189462
Packaging
SOT-23-5
Customer #
Key Attributes
Single-channel dual-input positive AND gate with open-drain output
Datasheetpdf iconTI SN74AHC1G09QDBVRQ1
In-Stock: 515
515 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1401$ 0.70
50+$ 0.1369$ 6.85
150+$ 0.1348$ 20.22
500+$ 0.1327$ 66.35
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOT-23-5
FeaturesOvervoltage-tolerant input
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Logic Family74AHC
Operating Temperature-40℃~+125℃
Quiescent Current(Iq)10uA
Voltage - Supply2V~5.5V
Number of Channels1;2
Output Logic Level - Low550mV
Propagation Delay8.5ns@5V,50pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece