LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y4700336R091B9L product image
Images for reference only

VISHAY Y4700336R091B9LRoHS

Manufacturer
MPN
Y4700336R091B9L
LCSC Part #
C3518895
Packaging
-
Customer #
Key Attributes
RES 336.091Ω ±0.1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.7094$ 21.71
200+$ 8.4021$ 1680.42
500+$ 8.106$ 4053.00
1,000+$ 7.961$ 7961.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance336.091Ω
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece