LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C3901GRRE5 product image
Images for reference only

VISHAY RLR07C3901GRRE5

Manufacturer
MPN
RLR07C3901GRRE5
LCSC Part #
C3518386
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 3.9kΩ ±2% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C3901GRRE5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4566$ 0.46
200+$ 0.1767$ 35.34
500+$ 0.1705$ 85.25
1,000+$ 0.1675$ 167.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance3.9kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece