PUOLOP HT7533 30v
| Manufacturer | PUOLOPAsian Brands |
| MPN | HT7533 30v |
| LCSC Part # | C351788 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.3V 100mA SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PUOLOP | |
| Packaging | SOT-89 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HT75XX is a low dropout linear regulator utilizing CMOS technology. With a maximum operating voltage of 30V, it is available in several fixed output voltage options ranging from 2.8V to 9.0V. Featuring low quiescent current consumption, it is widely used in power supply applications for audio, video, and communications equipment.
Features
AI Translation
- Low power consumption
- Low input/output voltage differential
- Low temperature drift coefficient
- Maximum operating voltage up to 30V
- Quiescent current 1.5μA
- Output voltage accuracy: ±2%
In-Stock: 210
210 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1045 | $ 0.52 |
| 50+ | $ 0.083 | $ 4.15 |
| 150+ | $ 0.0723 | $ 10.85 |
| 1,000+ | $ 0.0642 | $ 64.20 |
| 2,000+ | $ 0.0578 | $ 115.60 |
| 5,000+ | $ 0.0546 | $ 273.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PUOLOP | |
| Packaging | SOT-89 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HT75XX is a low dropout linear regulator utilizing CMOS technology. With a maximum operating voltage of 30V, it is available in several fixed output voltage options ranging from 2.8V to 9.0V. Featuring low quiescent current consumption, it is widely used in power supply applications for audio, video, and communications equipment.
Features
AI Translation
- Low power consumption
- Low input/output voltage differential
- Low temperature drift coefficient
- Maximum operating voltage up to 30V
- Quiescent current 1.5μA
- Output voltage accuracy: ±2%
C351788 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



