LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PUOLOP AMS1117-3.3 product image
  • AMS1117-3.3 thumbnail 1
  • AMS1117-3.3 thumbnail 2
  • AMS1117-3.3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PUOLOP AMS1117-3.3RoHS

Manufacturer
PUOLOPAsian Brands
MPN
AMS1117-3.3
LCSC Part #
C351784
Packaging
SOT-223-3
Customer #
Key Attributes
1A Low Dropout (LDO) Linear Regulator
Datasheetpdf iconPUOLOP AMS1117-3.3
In-Stock: 16,540
16,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0627$ 0.63
100+$ 0.0508$ 5.08
300+$ 0.0448$ 13.44
1,000+$ 0.0403$ 40.30
4,000+$ 0.0334$ 133.60
8,000+$ 0.0316$ 252.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerPUOLOP
PackagingSOT-223-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature-20℃~+125℃@(Ta)
Supply Current (Iq)12mA
Output ConfigurationPositive
Operating Voltage10V
Output Current1A
Output TypeFixed
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

AMS1117 is a low dropout 1A linear voltage regulator.

Features

AI Translation
  • Available in adjustable 3-terminal output and fixed voltage output versions (fixed voltages include 1.2V, 1.8V, 2.5V, 3.3V, 5V, etc.; other voltage specifications available upon customer request)
  • Maximum output current: 1A
  • Output voltage accuracy up to ±2%
  • Stable operating voltage range up to 12V
  • Line regulation: 0.2%
  • Load regulation: 0.4%
  • Ambient temperature: TA range -20°C ~ 125°C

Applications

AI Translation
  • Computer motherboards, graphics cards, LCD monitors and LCD TVs
  • DVD decoder boards
  • ADSL equipment
  • Post-stage voltage regulation in switching power supplies