LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65K1400FPB14 product image
Images for reference only

VISHAY RNC65K1400FPB14

Manufacturer
MPN
RNC65K1400FPB14
LCSC Part #
C3517276
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 140Ω ±1% 500mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RNC65K1400FPB14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3706$ 6.37
200+$ 2.4665$ 493.30
500+$ 2.3802$ 1190.10
1,000+$ 2.337$ 2337.00
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance140Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece