LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y000740K0000B0L product image
Images for reference only

VISHAY Y000740K0000B0LRoHS

Manufacturer
MPN
Y000740K0000B0L
LCSC Part #
C3517005
Packaging
-
Customer #
Key Attributes
RES 40kΩ ±0.1% 600mW
Datasheetpdf iconVISHAY Y000740K0000B0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.05$ 9.05
200+$ 3.5031$ 700.62
500+$ 3.3797$ 1689.85
1,000+$ 3.3195$ 3319.50
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance40kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece