LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0075128K000B9L product image
Images for reference only

VISHAY Y0075128K000B9LRoHS

Manufacturer
MPN
Y0075128K000B9L
LCSC Part #
C3516746
Packaging
-
Customer #
Key Attributes
RES 128kΩ ±0.1% 250mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.4852$ 12.49
200+$ 4.8328$ 966.56
500+$ 4.6631$ 2331.55
1,000+$ 4.5782$ 4578.20
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance128kΩ
Power(Watts)250mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece