LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y070619R5700Q9L product image
Images for reference only

VISHAY Y070619R5700Q9LRoHS

Manufacturer
MPN
Y070619R5700Q9L
LCSC Part #
C3516473
Packaging
-
Customer #
Key Attributes
RES 19.57Ω ±0.02% 400mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.8715$ 14.87
200+$ 5.7552$ 1151.04
500+$ 5.5531$ 2776.55
1,000+$ 5.4528$ 5452.80
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance19.57Ω
Power(Watts)400mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.02%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece