LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y144575K0000V9L product image
Images for reference only

VISHAY Y144575K0000V9LRoHS

Manufacturer
MPN
Y144575K0000V9L
LCSC Part #
C3515559
Packaging
-
Customer #
Key Attributes
RES 75kΩ ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.5443$ 50.54
200+$ 19.56$ 3912.00
500+$ 18.8734$ 9436.70
1,000+$ 18.5339$ 18533.90
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance75kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece