LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR84S6340FRS73 product image
Images for reference only

VISHAY RWR84S6340FRS73

Manufacturer
MPN
RWR84S6340FRS73
LCSC Part #
C3515439
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 634Ω ±1% 7W Through Hole,D7.9xL22.2mm
Datasheetpdf iconVISHAY RWR84S6340FRS73
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9263$ 12.93
200+$ 5.0024$ 1000.48
500+$ 4.8266$ 2413.30
1,000+$ 4.7402$ 4740.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance634Ω
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece