RESI PTFR1206B10K0P9
| Manufacturer |
RESI
Asian Brands |
| MPN | PTFR1206B10K0P9 |
| LCSC Part # | C351536 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 10kΩ ±0.1% 250mW 1206 |
| Description | 250mW 10kΩ 200V Thin Film Resistor ±25ppm/℃ ±0.1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6,050
6,050
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2461 | $ 1.23 |
50+ | $ 0.1974 | $ 9.87 |
150+ | $ 0.1764 | $ 26.46 |
500+ | $ 0.1504 | $ 75.20 |
2,500+ | $ 0.1277 | $ 319.25 |
5,000+ | $ 0.1207 | $ 603.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$