LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y002435K7000F9L product image
Images for reference only

VISHAY Y002435K7000F9LRoHS

Manufacturer
MPN
Y002435K7000F9L
LCSC Part #
C3514840
Packaging
-
Customer #
Key Attributes
RES 35.7kΩ ±1% 300mW
Datasheetpdf iconVISHAY Y002435K7000F9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 73.7555$ 73.76
200+$ 28.5428$ 5708.56
500+$ 27.5402$ 13770.10
1,000+$ 27.0435$ 27043.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance35.7kΩ
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece