UMW TL431(0.5%)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | TL431(0.5%) |
| LCSC Part # | C351447 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | Adjustable Precision Shunt Regulator |
| Description | 2.495V~36V ±0.5% 100mA Adjustable TO-92 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | UMW | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
18,400
18,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0454 | $ 0.45 |
100+ | $ 0.0355 | $ 3.55 |
300+ | $ 0.0306 | $ 9.18 |
2,000+ | $ 0.0253 | $ 50.60 |
4,000+ | $ 0.0224 | $ 89.60 |
10,000+ | $ 0.0209 | $ 209.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$