LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PUOLOP AMS1117-1.8 product image
  • AMS1117-1.8 thumbnail 1
  • AMS1117-1.8 thumbnail 2
  • AMS1117-1.8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PUOLOP AMS1117-1.8RoHS

Manufacturer
PUOLOPAsian Brands
MPN
AMS1117-1.8
LCSC Part #
C351433
Packaging
SOT-223
Customer #
Key Attributes
IC REG LINEAR 1.8V 1A SOT-223
Datasheetpdf iconPUOLOP AMS1117-1.8
In-Stock: 1,685
1,685 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0844$ 0.42
50+$ 0.0669$ 3.35
150+$ 0.0582$ 8.73
500+$ 0.0516$ 25.80
2,500+$ 0.0464$ 116.00
4,000+$ 0.0437$ 174.80
8,000+$ 0.0432$ 345.60
20,000+$ 0.0428$ 856.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerPUOLOP
PackagingSOT-223
Output Voltage1.8V
Number of Outputs1
Operating Temperature-20℃~+125℃@(Ta)
Supply Current (Iq)12mA
Output ConfigurationPositive
Operating Voltage10V
Output Current1A
Output TypeFixed
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

AMS1117 is a low dropout linear regulator with 1A output current.

Features

AI Translation
  • Available in adjustable 3-terminal output and fixed voltage versions (fixed voltages include 1.2V, 1.8V, 2.5V, 3.3V, 5V, etc.; other voltage specifications available upon custom order)
  • Maximum output current: 1A
  • Output voltage accuracy up to ±2%
  • Stable operating voltage up to 12V
  • Line regulation: 0.2%
  • Load regulation: 0.4%
  • Ambient temperature: TA range -20°C ~ 125°C

Applications

AI Translation
  • Computer motherboards, graphics cards, LCD monitors & LCD TVs
  • DVD decoder boards
  • ADSL equipment
  • Post-stage voltage regulation in switching power supplies