PUOLOP AO3402
| Manufacturer |
PUOLOP
Asian Brands |
| Mfr. Part # | AO3402 |
| LCSC Part # | C351406 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 4A SOT-23 |
| Description | N-Channel 30V 4A 1.4W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PUOLOP | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
53,800
53,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0399 | $ 0.80 |
200+ | $ 0.033 | $ 6.60 |
600+ | $ 0.0293 | $ 17.58 |
3,000+ | $ 0.0249 | $ 74.70 |
9,000+ | $ 0.023 | $ 207.00 |
21,000+ | $ 0.0219 | $ 459.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$