LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y008910K0000DR1R product image
Images for reference only

VISHAY Y008910K0000DR1RRoHS

Manufacturer
MPN
Y008910K0000DR1R
LCSC Part #
C3513810
Packaging
-
Customer #
Key Attributes
RES 10kΩ ±0.5% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.7144$ 31.71
200+$ 12.2738$ 2454.76
500+$ 11.843$ 5921.50
1,000+$ 11.6291$ 11629.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance10kΩ
Power(Watts)600mW
Type-
Temperature Coefficient-
Tolerance±0.5%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece