LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y60785K00000V0L product image
Images for reference only

VISHAY Y60785K00000V0L

Manufacturer
MPN
Y60785K00000V0L
LCSC Part #
C3513619
Packaging
-
Customer #
Key Attributes
RES 5kΩ ±0.005% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.8515$ 62.85
200+$ 24.3225$ 4864.50
500+$ 23.4679$ 11733.95
1,000+$ 23.0453$ 23045.30
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance5kΩ
Power(Watts)300mW
Type-
Temperature Coefficient-
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece