LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT01243R0FES03 product image
Images for reference only

VISHAY RCMT01243R0FES03RoHS

Manufacturer
MPN
RCMT01243R0FES03
LCSC Part #
C3513568
Packaging
Through Hole,D2xL4.3mm
Customer #
Key Attributes
RES 243Ω ±1% 0.063W Through Hole,D2xL4.3mm
Datasheetpdf iconVISHAY RCMT01243R0FES03
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.6029$ 66.60
200+$ 25.774$ 5154.80
500+$ 24.8685$ 12434.25
1,000+$ 24.4212$ 24421.20
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2xL4.3mm
Resistance243Ω
Power(Watts)63mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece