LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMA081R000DHS09 product image
Images for reference only

VISHAY RCMA081R000DHS09RoHS

Manufacturer
MPN
RCMA081R000DHS09
LCSC Part #
C3513504
Packaging
Through Hole,D6.4xL16.5mm
Customer #
Key Attributes
RES 1Ω ±0.5% 0.5W Through Hole,D6.4xL16.5mm
Datasheetpdf iconVISHAY RCMA081R000DHS09
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.9769$ 23.98
200+$ 9.2798$ 1855.96
500+$ 8.9528$ 4476.40
1,000+$ 8.7924$ 8792.40
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.4xL16.5mm
Resistance
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece