LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN70C2003BB14 product image
Images for reference only

VISHAY RN70C2003BB14

Manufacturer
MPN
RN70C2003BB14
LCSC Part #
C3512857
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 200kΩ ±0.1% 750mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RN70C2003BB14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2109$ 1.21
200+$ 0.469$ 93.80
500+$ 0.452$ 226.00
1,000+$ 0.4443$ 444.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance200kΩ
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece