YAGEO MFR-25FBF52-511R
| Manufacturer |
YAGEO
Asian Brands |
| MPN | MFR-25FBF52-511R |
| LCSC Part # | C3512629 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 511Ω ±1% 250mW Through Hole,D2.4xL6.3mm |
| Description | 511Ω 250mW Metal Film Resistor ±100ppm/℃ ±1% Through Hole,D2.4xL6.3mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
9,750
9,750
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0174 | $ 0.87 |
500+ | $ 0.0137 | $ 6.85 |
2,000+ | $ 0.0117 | $ 23.40 |
5,000+ | $ 0.0105 | $ 52.50 |
25,000+ | $ 0.0094 | $ 235.00 |
50,000+ | $ 0.0088 | $ 440.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$