LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y008954K1260TR13L product image
Images for reference only

VISHAY Y008954K1260TR13LRoHS

Manufacturer
MPN
Y008954K1260TR13L
LCSC Part #
C3512073
Packaging
-
Customer #
Key Attributes
RES 54.126kΩ ±0.01% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.8273$ 59.83
200+$ 23.1525$ 4630.50
500+$ 22.3392$ 11169.60
1,000+$ 21.9365$ 21936.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance54.126kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient-
Tolerance±0.01%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece