ANPEC APL1084UC-TRG
| Manufacturer |
ANPEC
Asian Brands |
| Mfr. Part # | APL1084UC-TRG |
| LCSC Part # | C351144 |
| Package | TO-252-3 |
| Customer # | |
| Description | 7V Positive Adjustable 1.25V~5.75V TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ANPEC | |
| Package | TO-252-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4273 | $ 0.43 |
10+ | $ 0.3425 | $ 3.43 |
30+ | $ 0.3055 | $ 9.17 |
100+ | $ 0.2607 | $ 26.07 |
500+ | $ 0.2391 | $ 119.55 |
1,000+ | $ 0.2283 | $ 228.30 |
2,500+ | $ 0.2252 | $ 563.00 |
5,000+ | $ 0.2237 | $ 1118.50 |
Standard Packaging 2500/Full
Reel | ||