LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB02070C7152FRP00 product image
Images for reference only

VISHAY MBB02070C7152FRP00RoHS

Manufacturer
MPN
MBB02070C7152FRP00
LCSC Part #
C3510411
Packaging
-
Customer #
Key Attributes
RES 71.5kΩ ±1% 600mW
Datasheetpdf iconVISHAY MBB02070C7152FRP00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0352$ 0.04
200+$ 0.0136$ 2.72
500+$ 0.0132$ 6.60
1,000+$ 0.0129$ 12.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance71.5kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece