LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y15081K00000TR1R product image
Images for reference only

VISHAY Y15081K00000TR1RRoHS

Manufacturer
MPN
Y15081K00000TR1R
LCSC Part #
C3510111
Packaging
-
Customer #
Key Attributes
RES 1kΩ ±0.01% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.2858$ 42.29
200+$ 16.3652$ 3273.04
500+$ 15.7896$ 7894.80
1,000+$ 15.5058$ 15505.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance1kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±5ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece