LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP9211SA-AA-HAC-7 product image
  • AP9211SA-AA-HAC-7 thumbnail 1
  • AP9211SA-AA-HAC-7 thumbnail 2
  • AP9211SA-AA-HAC-7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES AP9211SA-AA-HAC-7RoHS

Manufacturer
MPN
AP9211SA-AA-HAC-7
LCSC Part #
C350877
Packaging
DFN-6-EP(2.1x3.1)
Customer #
Key Attributes
Lithium Battery DFN-6-EP(2.1x3.1) Battery Management RoHS
Datasheetpdf iconDIODES AP9211SA-AA-HAC-7
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerDIODES
PackagingDFN-6-EP(2.1x3.1)
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Overvoltage protection
Operating Temperature-40℃~+85℃
Quiescent Current3uA
0V Battery ChargeSupport
Type of BatteryLithium Battery
Operating Voltage1.5V~5.5V
The Chip TypeProtection IC
Interface-
Balance Current-
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP9211 is a single chip protection solution specially designed for 1-cell Li+ rechargeable battery pack application. The AP9211 includes a 1-cell Lithium ion battery protection chip and dual N-CH MOSFET with common drain. The AP9211 provides rich battery protection features and can turn-off the N-CH MOSFET by detecting overcharge voltage/current, over discharge voltage/current, or load short circuit. The AP9211 has builtin fixed delay time to save external components. The AP9211 is available in U-DFN2030-6 (Type C) package.

Features

AI Translation
  • High Voltage CMOS Process, up to 30V (VDD to VM)
  • Low Quiescent Current (+25°C)
    • In Normal Mode, 3.0μA (Typ.), 4.5μA (Max.) VDD = 3.5V
    • In Power-Down Mode, 0.1μA (Max.)
  • High-Accuracy Voltage Detection Circuit (+25°C)
    • Overcharge Detection Voltage: 3.5V to 4.5V (5mV Steps) Accuracy ±25mV
    • Overcharge Hysteresis Voltage Range: 0.1V to 0.4V (50mV Steps) Accuracy ±50mV
    • Overdischarge Detection Voltage: 2.0V to 3.4V (10mV Steps) Accuracy ±35mV
    • Overdischarge Hysteresis Voltage Range: 0V to 0.7V (40mV Steps) Accuracy ±65mV
    • Discharge Overcurrent Detection Voltage: 0.05V to 0.32V (10mV Steps) Accuracy ±15mV
    • Short Current Detection Voltage: 0.45V to 0.7V (50mV Steps) Accuracy ±100mV
    • Charge Overcurrent Detection Voltage: -0.2V to -0.05V (10mV Steps) Accuracy ±15mV
    • Overcharger Detection Voltage: 8.0V (Fixed) Accuracy ±2V
    • Overcharger Release Voltage: 7.3V (Fixed) Accuracy ±2V
  • Built-in Fixed Detection Delay Time (+25°C), Accuracy ±20%
  • Power-Down Mode Selectable (Yes or No)
  • 0V Battery Charge Selectable (Permission or Inhibition)
  • Overcharge Protection Mode Selectable (Auto Release or Latch)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Li+ Rechargeable Battery Pack