Micro Crystal MS3V-T1R-32.768kHz-12.5pF-20PPM-TA-QC-Au
| Manufacturer | |
| MPN | MS3V-T1R-32.768kHz-12.5pF-20PPM-TA-QC-Au |
| LCSC Part # | C350873 |
| Packaging | SMD,D1.5xL5.2mm |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Micro Crystal | |
| Packaging | SMD,D1.5xL5.2mm | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 65kΩ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,122
7,122 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.67 | $ 0.67 |
| 10+ | $ 0.5441 | $ 5.44 |
| 30+ | $ 0.4811 | $ 14.43 |
| 100+ | $ 0.4181 | $ 41.81 |
| 500+ | $ 0.3794 | $ 189.70 |
| 1,000+ | $ 0.36 | $ 360.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Micro Crystal | |
| Packaging | SMD,D1.5xL5.2mm | |
| Frequency Stability | - | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 65kΩ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



