Cross chip CC6902SO-20A
| Manufacturer | Cross chipAsian Brands |
| MPN | CC6902SO-20A |
| LCSC Part # | C350866 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Single-chip Hall effect current sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Packaging | SOP-8 | |
| Standby Current | 5mA | |
| Voltage - Supply | 5V | |
| Current Range | -20A~20A | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection | |
| Sensitivity | 100mV/A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CC6902 is a high-performance single-ended output linear current sensor that provides an efficient solution for AC or DC current sensing, widely used in industrial, consumer, and communication equipment. The device integrates a high-precision, low-noise linear Hall circuit and a low-impedance primary current conductor. When the sampled current flows through the conductor, the resulting magnetic field induces a corresponding electrical signal in the Hall circuit, which is then processed by the signal conditioning circuitry to produce a voltage output, simplifying the application workflow. The linear Hall circuit is fabricated using advanced BiCMOS process technology, incorporating a high-sensitivity Hall sensor, Hall signal preamplifier, high-precision Hall temperature compensation unit, oscillator, dynamic offset cancellation circuit, and amplifier output stage. In the absence of a magnetic field, the quiescent output is 50% VCC. With a 5V supply voltage, the OUT pin voltage varies linearly with the magnetic field over a range of 0.5~4.5V, with linearity up to 0.4%. The integrated dynamic offset cancellation circuit ensures that device sensitivity is unaffected by external mechanical stress and package stress. CC6902 is available in an SOP8 package with an operating temperature range of -40~125℃.
Features
- Static common-mode output at 50% VCC
- Wide measurement range: 5A / 5B / 10A / 20A / 30A
- 1MHz chopper frequency with high bandwidth, low noise, and single-ended analog output
- 2000Vrms safety isolation voltage between conductor pins and signal pins
- Low power consumption design
- 1% error at ambient temperature, 3% error over full temperature range
- Excellent temperature stability with integrated Hall signal amplification and temperature compensation circuitry
- Strong anti-interference capability
- Mechanical stress resistance — magnetic parameters unaffected by external pressure
- ESD (Human Body Model) withstand voltage up to 6000V
- Compliant with UL62368-1:2014
Applications
- Motor control
- Load monitoring systems
- Switching power supplies
- Overcurrent fault protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9776 | $ 0.98 |
| 10+ | $ 0.88 | $ 8.80 |
| 30+ | $ 0.8263 | $ 24.79 |
| 100+ | $ 0.7645 | $ 76.45 |
| 1,000+ | $ 0.7515 | $ 751.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Packaging | SOP-8 | |
| Standby Current | 5mA | |
| Voltage - Supply | 5V | |
| Current Range | -20A~20A | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection | |
| Sensitivity | 100mV/A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CC6902 is a high-performance single-ended output linear current sensor that provides an efficient solution for AC or DC current sensing, widely used in industrial, consumer, and communication equipment. The device integrates a high-precision, low-noise linear Hall circuit and a low-impedance primary current conductor. When the sampled current flows through the conductor, the resulting magnetic field induces a corresponding electrical signal in the Hall circuit, which is then processed by the signal conditioning circuitry to produce a voltage output, simplifying the application workflow. The linear Hall circuit is fabricated using advanced BiCMOS process technology, incorporating a high-sensitivity Hall sensor, Hall signal preamplifier, high-precision Hall temperature compensation unit, oscillator, dynamic offset cancellation circuit, and amplifier output stage. In the absence of a magnetic field, the quiescent output is 50% VCC. With a 5V supply voltage, the OUT pin voltage varies linearly with the magnetic field over a range of 0.5~4.5V, with linearity up to 0.4%. The integrated dynamic offset cancellation circuit ensures that device sensitivity is unaffected by external mechanical stress and package stress. CC6902 is available in an SOP8 package with an operating temperature range of -40~125℃.
Features
- Static common-mode output at 50% VCC
- Wide measurement range: 5A / 5B / 10A / 20A / 30A
- 1MHz chopper frequency with high bandwidth, low noise, and single-ended analog output
- 2000Vrms safety isolation voltage between conductor pins and signal pins
- Low power consumption design
- 1% error at ambient temperature, 3% error over full temperature range
- Excellent temperature stability with integrated Hall signal amplification and temperature compensation circuitry
- Strong anti-interference capability
- Mechanical stress resistance — magnetic parameters unaffected by external pressure
- ESD (Human Body Model) withstand voltage up to 6000V
- Compliant with UL62368-1:2014
Applications
- Motor control
- Load monitoring systems
- Switching power supplies
- Overcurrent fault protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



